reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 7250 :: Audio driver, DIL-20

Item-No.: TDA 7250
€2,25
Category of goods: 1

TDA 7250

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • Hi-Fi audio
    • Design
    • 60 W dual
    • Housing
    • DIL-20
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +-10…+-45 oder +20…+90 VDC
    • Output Current
    • 5 m A
    • Power loss
    • 1.4 W
    • Quiescent Current
    • 8 mA
    • Input Bias Current
    • 0.2 µA
    • Input Offset Voltage
    • 1 mV
    • Input Offset Current
    • 100 nA
    • Power Bandwidth
    • 20 kHz
    • Output power
    • 60 W
    • Distortion
    • 0.03 %
    • Slew rate
    • 10 V/µ sec
    • Input Noise Voltage
    • 3 µV
    • Suppley Voltage Rejection
    • 75 dB
  • Settings
    • Open Loop Voltage Gain
    • 90 dB

60-W Hi-Fi dual audio driver
Housing: DIL-20



Manufacturer : ST MICROELECTRONICS
Factory number : TDA7250
Package weight : 0.0015 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • Hi-Fi audio
    • Design
    • 60 W dual
    • Housing
    • DIL-20
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +-10…+-45 oder +20…+90 VDC
    • Output Current
    • 5 m A
    • Power loss
    • 1.4 W
    • Quiescent Current
    • 8 mA
    • Input Bias Current
    • 0.2 µA
    • Input Offset Voltage
    • 1 mV
    • Input Offset Current
    • 100 nA
    • Power Bandwidth
    • 20 kHz
    • Output power
    • 60 W
    • Distortion
    • 0.03 %
    • Slew rate
    • 10 V/µ sec
    • Input Noise Voltage
    • 3 µV
    • Suppley Voltage Rejection
    • 75 dB
  • Settings
    • Open Loop Voltage Gain
    • 90 dB
Datasheet/manual