reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 7052 AT :: Audio amplifier, SO-8

Item-No.: TDA 7052 AT
€0,89
Category of goods: 1 = discountable

TDA 7052 AT

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • With DC volume control
    • Type
    • Audio mono
    • Design
    • 1 W BTL
    • Housing
    • SO-8
    • Temperature range
    • -40 … +85
  • Electrical values
    • Supply voltage
    • +4.5 … +18 VDC
    • Output Current
    • 1.25 A
    • Power loss
    • 0.8 W
    • Quiescent Current
    • 7 mA
    • Power Bandwidth
    • 300 kHz
    • Output power
    • 1.1 W
    • Closed Loop Voltage Gain
    • 35.5 dB
    • Distortion
    • 0.3 %
    • Input Resistance
    • 0.02 M-Ohm
    • Suppley Voltage Rejection
    • 46 dB

1W BTL mono audio amplifier
Housing: SO-8



Manufacturer : NXP
Factory number : TDA7052AT
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • With DC volume control
    • Type
    • Audio mono
    • Design
    • 1 W BTL
    • Housing
    • SO-8
    • Temperature range
    • -40 … +85
  • Electrical values
    • Supply voltage
    • +4.5 … +18 VDC
    • Output Current
    • 1.25 A
    • Power loss
    • 0.8 W
    • Quiescent Current
    • 7 mA
    • Power Bandwidth
    • 300 kHz
    • Output power
    • 1.1 W
    • Closed Loop Voltage Gain
    • 35.5 dB
    • Distortion
    • 0.3 %
    • Input Resistance
    • 0.02 M-Ohm
    • Suppley Voltage Rejection
    • 46 dB