reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 7040 T SMD :: Stereo decoder, SO-8

Item-No.: TDA 7040 T SMD
€0,99
Category of goods: 1


TDA 7040 T SMD

  • Product Description
  • Technical information
  • General
    • Modelname
    • Decoder
    • Type
    • PLL stereo
    • Design
    • Low voltage
    • Housing
    • SO-8
    • Temperature range
    • -10 … +70
  • Electrical values
    • Supply voltage
    • +1.8 … +6 VDC
    • Quiescent Current
    • 3 mA
    • Distortion
    • 0.3 %

Low voltage PLL stereo decoder
Housing: SO-8



Manufacturer : NXP
Factory number : TDA7040T
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Decoder
    • Type
    • PLL stereo
    • Design
    • Low voltage
    • Housing
    • SO-8
    • Temperature range
    • -10 … +70
  • Electrical values
    • Supply voltage
    • +1.8 … +6 VDC
    • Quiescent Current
    • 3 mA
    • Distortion
    • 0.3 %
Datasheet/manual