reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 2822M :: Amplifier, DIP-8

Item-No.: TDA 2822M
€0,28
Category of goods: 1

TDA 2822M

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • Stereo
    • Housing
    • DIP-8
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +1.8 … +15 VDC
    • Output Current
    • 1 A
    • Power loss
    • 1.4 W
    • Input Bias Current
    • 0.1 µA
    • Output power
    • 2 W
    • Closed Loop Voltage Gain
    • 39 dB
    • Distortion
    • 0.2 %
    • Input Noise Voltage
    • 2.5 µV
    • Input Resistance
    • 0.1 M-Ohm
    • Suppley Voltage Rejection
    • 30 dB

Dual low-voltage power amplifier
Housing: DIP-8



Manufacturer : UTC UNISONIC TECHNOLOGIES
Factory number : TDA2822M
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • Stereo
    • Housing
    • DIP-8
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +1.8 … +15 VDC
    • Output Current
    • 1 A
    • Power loss
    • 1.4 W
    • Input Bias Current
    • 0.1 µA
    • Output power
    • 2 W
    • Closed Loop Voltage Gain
    • 39 dB
    • Distortion
    • 0.2 %
    • Input Noise Voltage
    • 2.5 µV
    • Input Resistance
    • 0.1 M-Ohm
    • Suppley Voltage Rejection
    • 30 dB