reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 2822 :: Amplifier, DIL-16


TDA 2822

  • Product Description
  • Technical information
  • General
    • Modelname
    • Amplifier
    • Type
    • Audio
    • Design
    • Stereo
    • Housing
    • DIL-16
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +3 … +15 VDC
    • Output Current
    • 1.5 A
    • Power loss
    • 4 W
    • Input Bias Current
    • 0.1 µA
    • Output power
    • 3.2 W
    • Closed Loop Voltage Gain
    • 39 dB
    • Distortion
    • 0.2 %
    • Input Noise Voltage
    • 2.5 µV
    • Input Resistance
    • 0.1 M-Ohm
    • Suppley Voltage Rejection
    • 30 dB

Dual power amplifier
Housing: DIL-16



Manufacturer : ST MICROELECTRONICS
Factory number : TDA2822
Package weight : 0.0012 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Amplifier
    • Type
    • Audio
    • Design
    • Stereo
    • Housing
    • DIL-16
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +3 … +15 VDC
    • Output Current
    • 1.5 A
    • Power loss
    • 4 W
    • Input Bias Current
    • 0.1 µA
    • Output power
    • 3.2 W
    • Closed Loop Voltage Gain
    • 39 dB
    • Distortion
    • 0.2 %
    • Input Noise Voltage
    • 2.5 µV
    • Input Resistance
    • 0.1 M-Ohm
    • Suppley Voltage Rejection
    • 30 dB
Datasheet/manual