reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 2593 :: IC CIRCUIT

Item-No.: TDA 2593
€0,84
Category of goods: 1

TDA2593

  • Product Description
  • Technical information
  • General
    • Model
    • Synchroniser/deflection system
    • Type
    • Horizontal
    • Design
    • For colour TV
    • Housing
    • DIP-16
    • Temperature range
    • -20 … +70
  • Electrical values
    • Supply voltage
    • +12 VDC
    • Input voltage
    • +3…+4 VDC
    • Power loss
    • 0.8 W
    • Input Bias Current
    • 5 µA

Housing: DIP-16



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Synchroniser/deflection system
    • Type
    • Horizontal
    • Design
    • For colour TV
    • Housing
    • DIP-16
    • Temperature range
    • -20 … +70
  • Electrical values
    • Supply voltage
    • +12 VDC
    • Input voltage
    • +3…+4 VDC
    • Power loss
    • 0.8 W
    • Input Bias Current
    • 5 µA
Datasheet/manual