reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 2050V :: Amplifier, Pentawatt-5

Item-No.: TDA 2050V
€0,99
Category of goods: 1

TDA 2050V

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 32 W HiFi
    • Housing
    • Pentawatt-5
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • ±4.5 … ±25 VDC
    • Input voltage
    • ±4.5 … ±25 VDC
    • Output Current
    • 5 A
    • Power loss
    • 25 W
    • Input Bias Current
    • 0.5 µA
    • Power Bandwidth
    • 80 kHz
    • Output power
    • 32 W
    • Closed Loop Voltage Gain
    • 30.5 dB
    • Distortion
    • 0.5 %
    • Input Noise Voltage
    • 4 µV
    • Input Resistance
    • 0.5 M-Ohm
    • Suppley Voltage Rejection
    • 45 dB
  • Settings
    • Open Loop Voltage Gain
    • 80 dB

32-W Hi-Fi audio power amplifier
Housing: Pentawatt 5



Manufacturer : UTC UNISONIC TECHNOLOGIES
Factory number : TDA2050V
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 32 W HiFi
    • Housing
    • Pentawatt-5
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • ±4.5 … ±25 VDC
    • Input voltage
    • ±4.5 … ±25 VDC
    • Output Current
    • 5 A
    • Power loss
    • 25 W
    • Input Bias Current
    • 0.5 µA
    • Power Bandwidth
    • 80 kHz
    • Output power
    • 32 W
    • Closed Loop Voltage Gain
    • 30.5 dB
    • Distortion
    • 0.5 %
    • Input Noise Voltage
    • 4 µV
    • Input Resistance
    • 0.5 M-Ohm
    • Suppley Voltage Rejection
    • 45 dB
  • Settings
    • Open Loop Voltage Gain
    • 80 dB
Datasheet/manual