reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 2005 :: Amplifier, Multiwatt-11

Item-No.: TDA 2005
€1,15
Category of goods: 1


TDA 2005

  • Product Description
  • Technical information
  • General
    • Modelname
    • Amplifier
    • Type
    • Audio
    • Design
    • Stereo 20 W
    • Housing
    • Multiwatt-11
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +18 … +28 VDC
    • Output Current
    • 3.5 A
    • Power loss
    • 20 W
    • Output power
    • 20 W
    • Closed Loop Voltage Gain
    • 50 dB
    • Distortion
    • 1 %
    • Input Noise Voltage
    • 3 µV
    • Input Resistance
    • 0.2 M-Ohm
    • Suppley Voltage Rejection
    • 55 dB

20-W bridge amplifier for car radio
Housing: Multiwatt 11



Manufacturer : ST MICROELECTRONICS
Factory number : TDA2005R
Package weight : 0.0057 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Amplifier
    • Type
    • Audio
    • Design
    • Stereo 20 W
    • Housing
    • Multiwatt-11
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +18 … +28 VDC
    • Output Current
    • 3.5 A
    • Power loss
    • 20 W
    • Output power
    • 20 W
    • Closed Loop Voltage Gain
    • 50 dB
    • Distortion
    • 1 %
    • Input Noise Voltage
    • 3 µV
    • Input Resistance
    • 0.2 M-Ohm
    • Suppley Voltage Rejection
    • 55 dB