reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 1521A :: Amplifier, SIL-9

Item-No.: TDA 1521A
€1,70
Category of goods: 1


TDA 1521A

  • Product Description
  • Technical information
  • General
    • Modelname
    • Amplifier
    • Type
    • Audio
    • Design
    • 12 W / 2x 6 W
    • Housing
    • SIL-9
    • Temperature range
    • -25 … +150
  • Electrical values
    • Supply voltage
    • +-7,5…+-21 VDC
    • Output Current
    • 2.2 A
    • Input Bias Current
    • 0.3 µA
    • Power Bandwidth
    • 16 kHz
    • Output power
    • 2x 6 W
    • Closed Loop Voltage Gain
    • 30 dB
    • Distortion
    • 0.15 %
    • Input Resistance
    • 0.02 M-Ohm
    • Suppley Voltage Rejection
    • 60 dB

2x 6-W Hi-Fi audio power amplifier
Housing: SIL-9



Manufacturer : NXP
Factory number : TDA1521A
Package weight : 0.0018 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Amplifier
    • Type
    • Audio
    • Design
    • 12 W / 2x 6 W
    • Housing
    • SIL-9
    • Temperature range
    • -25 … +150
  • Electrical values
    • Supply voltage
    • +-7,5…+-21 VDC
    • Output Current
    • 2.2 A
    • Input Bias Current
    • 0.3 µA
    • Power Bandwidth
    • 16 kHz
    • Output power
    • 2x 6 W
    • Closed Loop Voltage Gain
    • 30 dB
    • Distortion
    • 0.15 %
    • Input Resistance
    • 0.02 M-Ohm
    • Suppley Voltage Rejection
    • 60 dB