reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 1519B :: Amplifier, SIL-9

Item-No.: TDA 1519B
€3,25
Category of goods: 1

TDA 1519B

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 12 W / 2x 6 W
    • Housing
    • SIL-9
    • Temperature range
    • -25 … +150
  • Electrical values
    • Supply voltage
    • +6 … +18 VDC
    • Output Current
    • 2.5 A
    • Power loss
    • 15 W
    • Power Bandwidth
    • 15 kHz
    • Output power
    • 12 W
    • Input Resistance
    • 0.03 M-Ohm
    • Suppley Voltage Rejection
    • 34 dB

12-W BTL or 2x 6-W stereo car radio power amplifier
Housing: SIL-9



Manufacturer : NXP
Factory number : TDA1519B
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 12 W / 2x 6 W
    • Housing
    • SIL-9
    • Temperature range
    • -25 … +150
  • Electrical values
    • Supply voltage
    • +6 … +18 VDC
    • Output Current
    • 2.5 A
    • Power loss
    • 15 W
    • Power Bandwidth
    • 15 kHz
    • Output power
    • 12 W
    • Input Resistance
    • 0.03 M-Ohm
    • Suppley Voltage Rejection
    • 34 dB