reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 4780 :: Video processor, DIL-28

Item-No.: TDA 4780
€3,35
Category of goods: 1

TDA 4780

  • Product Description
  • Technical information
  • General
    • Model
    • Processor
    • Technology
    • I²C
    • Type
    • RGB video
    • Design
    • Cut-off control + gamma control
    • Housing
    • DIL-28
    • Temperature range
    • -20 … +70
  • Electrical values
    • Supply voltage
    • +7.2 … +8.8 VDC
    • Power loss
    • 1.2 W
    • Power Bandwidth
    • 100 kHz
    • Input Resistance
    • 10 M-Ohm

RGB video processor with automatic cut-off
Control and gamma adjust
Housing: DIL-28



Manufacturer : NXP
Factory number : TDA4780
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Model
    • Processor
    • Technology
    • I²C
    • Type
    • RGB video
    • Design
    • Cut-off control + gamma control
    • Housing
    • DIL-28
    • Temperature range
    • -20 … +70
  • Electrical values
    • Supply voltage
    • +7.2 … +8.8 VDC
    • Power loss
    • 1.2 W
    • Power Bandwidth
    • 100 kHz
    • Input Resistance
    • 10 M-Ohm
Datasheet/manual