reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 3505 :: Video-IC DIL-28

Item-No.: TDA 3505
€1,20
Category of goods: 1


TDA3505GA

  • Product Description
  • Technical information
  • General
    • Modelname
    • Controller
    • Type
    • Video
    • Design
    • Negative difference
    • Housing
    • DIL-28
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +12 VDC
    • Power loss
    • 1.7 W
    • Input Bias Current
    • 20 µA
    • Closed Loop Voltage Gain
    • 16 dB
    • Input Resistance
    • 1 M-Ohm
    • Suppley Voltage Rejection
    • 50 dB

Video control with automatic cut-off controller
Housing: DIL-28



Package weight : 0.0045 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Controller
    • Type
    • Video
    • Design
    • Negative difference
    • Housing
    • DIL-28
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +12 VDC
    • Power loss
    • 1.7 W
    • Input Bias Current
    • 20 µA
    • Closed Loop Voltage Gain
    • 16 dB
    • Input Resistance
    • 1 M-Ohm
    • Suppley Voltage Rejection
    • 50 dB
Datasheet/manual