• Model
    • + more - less

  • Technology

  • Type
    • + more - less

  • Design
    • + more - less

  • Housing
    • + more - less

  • Supply voltage
    • + more - less

  • Input voltage
    • + more - less

  • Output Current


  • ICs TDA 3048 - TDA 6610

  • page :
  •  1 - 16 of  17  items. 
 
  • Model:

    Controller

  • Type:

    Video

  • Design:

    Negative difference

  • Housing:

    DIL-28

  • Supply voltage:

    +12 VDC

  • Power loss:

    1.7 W

  • Temperature range:

    0 … +70

  • Input Bias Current:

    20 µA

  • Closed Loop Voltage Gain:

    16 dB

  • Input Resistance:

    1 M-Ohm

  • Suppley Voltage Rejection:

    50 dB

Weight incl.:

0,005 kg

 
  • Model:

    Deflection system

  • Type:

    Vertical

  • Design:

    Protective circuit

  • Housing:

    SIL-9H

  • Supply voltage:

    +10…+40 VDC

  • Output Current:

    1.2 A

  • Temperature range:

    -25 … +150

  • Power Bandwidth:

    40 kHz

  • Open Loop Voltage Gain:

    42 dB

  • Input Resistance:

    0.0053 M-Ohm

Weight incl.:

0,001 kg

 
  • Model:

    Deflection system

  • Type:

    Vertical

  • Design:

    Protective circuit

  • Housing:

    SIL-9

  • Supply voltage:

    0 … +40 VDC

  • Input voltage:

    0 … +40 VDC

  • Output Current:

    1.5 A

  • Temperature range:

    -25…+60

  • Power Bandwidth:

    60 kHz

  • Open Loop Voltage Gain:

    33 dB

  • Input Resistance:

    0,00135 M-Ohm

Weight incl.:

0,005 kg

 
  • Model:

    Decoder

  • Type:

    PAL

  • Housing:

    DIL-16

  • Supply voltage:

    +10.8 … +13.2 VDC

  • Power loss:

    0.8 W

  • Temperature range:

    0 … +70

  • Input Bias Current:

    100 µA

  • Input Resistance:

    0.0033 M-Ohm

Weight incl.:

0,001 kg

 
  • Model:

    Colour enhancer

  • Housing:

    DIL-18

  • Supply voltage:

    +10.8 … +13.2 VDC

  • Power loss:

    1.1 W

  • Temperature range:

    0 … +70

  • Input Bias Current:

    8 µA

  • Input Resistance:

    0.012 M-Ohm

Weight incl.:

0,001 kg

 
  • Model:

    Controller

  • Type:

    For switching power supplies

  • Housing:

    DIP-8

  • Supply voltage:

    -0.3 … +20 VDC

  • Temperature range:

    -20 … +85

  • Input Bias Current:

    4 µA

  • Power Bandwidth:

    200 kHz

  • Slew rate:

    70 V/µ sec

Weight incl.:

0,001 kg

 
  • Model:

    Retarder

  • Type:

    Baseband

  • Housing:

    DIL-16

  • Supply voltage:

    +4,5…+6 VDC

  • Temperature range:

    0 … +70

  • Power Bandwidth:

    15,625 kHz

  • Closed Loop Voltage Gain:

    5.8 dB

  • Input Noise Voltage:

    1200 µV

  • Input Resistance:

    0.040 M-Ohm

  • Suppley Voltage Rejection:

    54 dB

Weight incl.:

0,001 kg

 
  • Model:

    Processor

  • Type:

    Video

  • Design:

    Cut-off control

  • Housing:

    DIL-28

  • Supply voltage:

    +7.2 … +8.8 VDC

  • Input voltage:

    -0,1…+8,8 VDC

  • Output Current:

    0.060 A

  • Power loss:

    1.2 W

  • Temperature range:

    0 … +70

  • Power Bandwidth:

    100 kHz

  • Input Resistance:

    10 M-Ohm

Weight incl.:

0,010 kg

 
  • Model:

    Processor

  • Technology:

    I²C

  • Type:

    RGB video

  • Design:

    Cut-off control + gamma control

  • Housing:

    DIL-28

  • Supply voltage:

    +7.2 … +8.8 VDC

  • Power loss:

    1.2 W

  • Temperature range:

    -20 … +70

  • Power Bandwidth:

    100 kHz

  • Input Resistance:

    10 M-Ohm

Weight incl.:

0,004 kg

 
  • Model:

    Corrector circuit

  • Technology:

    Monolithic

  • Type:

    TV East / West

  • Design:

    For rectangular tubes

  • Housing:

    DIP-8

  • Supply voltage:

    +17 … +30 VDC

  • Power loss:

    0.5 W

  • Temperature range:

    -25 … +150

  • Input Bias Current:

    100 µA

Weight incl.:

0,001 kg

 
  • Model:

    Modulator

  • Type:

    Audio / video

  • Housing:

    DIL-18

  • Supply voltage:

    +9,5…+13,5 VDC

  • Temperature range:

    0 … +70

  • Input Offset Current:

    10 µA

  • Power Bandwidth:

    20 kHz

  • Distortion:

    0.6 %

Weight incl.:

0,001 kg

 
  • Model:

    Amplifier

  • Technology:

    DMOS

  • Type:

    Video

  • Design:

    9 MHz

  • Housing:

    DBS-9P

  • Supply voltage:

    0 … +250 VDC

  • Input voltage:

    0 … +14 VDC

  • Output Current:

    10 A

  • Power loss:

    1.9 W

  • Temperature range:

    -20 … +65

  • Input Bias Current:

    20 µA

  • Input Offset Current:

    3 µA

  • Slew rate:

    1700 V/µ sec

  • Suppley Voltage Rejection:

    85 dB

Weight incl.:

0,001 kg

 
  • Model:

    Amplifier

  • Technology:

    DMOS

  • Type:

    Video

  • Design:

    3x

  • Housing:

    DBS-9

  • Supply voltage:

    0 … +250 VDC

  • Output Current:

    10 A

  • Temperature range:

    -20 … +150

  • Input Bias Current:

    -3 µA

  • Slew rate:

    1600 V/µ sec

  • Suppley Voltage Rejection:

    70 dB

Weight incl.:

0,002 kg

 
  • Model:

    Amplifier

  • Technology:

    DMOS

  • Type:

    Video

  • Design:

    6 Mhz

  • Housing:

    DBS-9

  • Supply voltage:

    0 … +250 VDC

  • Input voltage:

    0…+8 VDC

  • Output Current:

    10 A

  • Temperature range:

    -20 … +150

  • Input Bias Current:

    20 µA

  • Slew rate:

    1200 V/µ sec

  • Suppley Voltage Rejection:

    60 dB

Weight incl.:

0,001 kg

 
  • Model:

    Amplifier

  • Technology:

    DMOS

  • Type:

    Video

  • Design:

    3x

  • Housing:

    DBS-9

  • Supply voltage:

    0 … +250 VDC

  • Input voltage:

    0 … +12 VDC

  • Temperature range:

    -20 … +150

  • Input Bias Current:

    50 µA

  • Slew rate:

    1850 V/µ sec

  • Suppley Voltage Rejection:

    65 dB

Weight incl.:

0,001 kg

 
  • Model:

    Amplifier

  • Technology:

    DMOS

  • Type:

    Video

  • Design:

    16 Mhz

  • Housing:

    DBS-9

  • Supply voltage:

    0 … +250 VDC

  • Input voltage:

    0 … +14 VDC

  • Power loss:

    4 W

  • Temperature range:

    -20 … +65

  • Input Bias Current:

    50 µA

  • Slew rate:

    3000 V/µ sec

  • Suppley Voltage Rejection:

    85 dB

Weight incl.:

0,002 kg