reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TL 783CKC :: Voltage regulator, TO-220

Item-No.: TL 783CKC
€2,10
Category of goods: 1

TL 783CKC

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Technology
    • DMOS
    • Type
    • High-voltage
    • Design
    • Adjustable
    • Housing
    • TO-220
    • Temperature range
    • 0…+150
  • Electrical values
    • Input voltage
    • +20…+125 VDC
    • Power loss
    • 20 W
    • Quiescent Current
    • 15 mA
    • Input Bias Current
    • 83 µA
    • Input Offset Voltage
    • 7.5 mV
    • Suppley Voltage Rejection
    • 76 dB

HV-adjustable voltage regulator
Housing: TO-220
Manufacturer: Texas
CAUTION! Important information: SEE DATA SHEETS!



Manufacturer : TEXAS INSTRUMENTS
Factory number : TL783CKCSE3
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Technology
    • DMOS
    • Type
    • High-voltage
    • Design
    • Adjustable
    • Housing
    • TO-220
    • Temperature range
    • 0…+150
  • Electrical values
    • Input voltage
    • +20…+125 VDC
    • Power loss
    • 20 W
    • Quiescent Current
    • 15 mA
    • Input Bias Current
    • 83 µA
    • Input Offset Voltage
    • 7.5 mV
    • Suppley Voltage Rejection
    • 76 dB