reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TL 7705 DIP :: IC CIRCUIT

Item-No.: TL 7705 DIP
€0,40
Category of goods: 1 = discountable

TL 7705 DIP

  • Product Description
  • Technical information
  • General
    • Model
    • Supervisor
    • Type
    • Supply voltage
    • Housing
    • DIP-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +3.5 … +18 VDC
    • Input voltage
    • -0.3 … +20 VDC
    • Power loss
    • 0.725 W
    • Quiescent Current
    • 1.8 mA
    • Input Bias Current
    • 20 µA
    • Input Offset Voltage
    • 15 mV

Supply voltage supervisor
Housing: DIP-8



Manufacturer : TEXAS INSTRUMENTS
Factory number : TL7705ACP
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Supervisor
    • Type
    • Supply voltage
    • Housing
    • DIP-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +3.5 … +18 VDC
    • Input voltage
    • -0.3 … +20 VDC
    • Power loss
    • 0.725 W
    • Quiescent Current
    • 1.8 mA
    • Input Bias Current
    • 20 µA
    • Input Offset Voltage
    • 15 mV