reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TL 431 ACLP :: Shunt regulator, TO-92

Item-No.: TL 431 ACLP
€0,14
Category of goods: 1


TL431ACLP = TL431AC = LM431BC

  • Product Description
  • Technical information
  • General
    • Modelname
    • Controller
    • Technology
    • Shunt
    • Type
    • Voltage
    • Design
    • Adjustable, precision
    • Housing
    • TO-92
    • Temperature range
    • 0 … +70
  • Electrical values
    • Input voltage
    • +36 VDC
    • Power loss
    • 0.680 W
    • Quiescent Current
    • 100 mA
    • Input Bias Current
    • 2 µA

Adjustable precision shunt regulator
Housing: TO-92
Bandgap: 1%



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Controller
    • Technology
    • Shunt
    • Type
    • Voltage
    • Design
    • Adjustable, precision
    • Housing
    • TO-92
    • Temperature range
    • 0 … +70
  • Electrical values
    • Input voltage
    • +36 VDC
    • Power loss
    • 0.680 W
    • Quiescent Current
    • 100 mA
    • Input Bias Current
    • 2 µA