reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TL 430 TO92 :: Voltage regulator, TO-92

Item-No.: TL 430 TO92
€1,25
Category of goods: 1 = discountable

TL 430 TO92

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Technology
    • Shunt
    • Type
    • Voltage
    • Design
    • Adjustable
    • Housing
    • TO-92
    • Temperature range
    • 0 … +70
  • Electrical values
    • Input voltage
    • +30 VDC
    • Power loss
    • 0.775 W
    • Quiescent Current
    • 100 mA
    • Input Bias Current
    • 3 µA
    • Input Noise Voltage
    • 200 µV

Adjustable shunt regulator
Housing: TO-92



Manufacturer : TEXAS INSTRUMENTS
Factory number : TL430CLP
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Technology
    • Shunt
    • Type
    • Voltage
    • Design
    • Adjustable
    • Housing
    • TO-92
    • Temperature range
    • 0 … +70
  • Electrical values
    • Input voltage
    • +30 VDC
    • Power loss
    • 0.775 W
    • Quiescent Current
    • 100 mA
    • Input Bias Current
    • 3 µA
    • Input Noise Voltage
    • 200 µV
Datasheet/manual