reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TL 071 CD SMD :: Operational amplifier SO-8

Item-No.: TL 071 CD SMD
€0,26
Category of goods: 1


TL 071 CD SMD

  • Product Description
  • Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • JFET-Input
    • Design
    • Low noise
    • Housing
    • SO-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • ±15 VDC
    • Power loss
    • 0.680 W
    • Quiescent Current
    • 1.4 mA
    • Input Offset Voltage
    • 3 mV
    • Input Offset Current
    • 0.005 nA
    • Distortion
    • 0.003 %
    • Slew rate
    • 13 V/µ sec
    • Input Noise Voltage
    • 4 µV
    • Suppley Voltage Rejection
    • 100 dB

Low-noise single JFET op-amp
Housing: SO-8



Manufacturer : ST MICROELECTRONICS
Factory number : TL071CD
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • JFET-Input
    • Design
    • Low noise
    • Housing
    • SO-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • ±15 VDC
    • Power loss
    • 0.680 W
    • Quiescent Current
    • 1.4 mA
    • Input Offset Voltage
    • 3 mV
    • Input Offset Current
    • 0.005 nA
    • Distortion
    • 0.003 %
    • Slew rate
    • 13 V/µ sec
    • Input Noise Voltage
    • 4 µV
    • Suppley Voltage Rejection
    • 100 dB