reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEA 6420 :: Audio matrix, S-DIL-24

Item-No.: TEA 6420
€1,99
Category of goods: 1
Bargain Item!
Limited amount available.


TEA 6420

  • Product Description
  • Technical information
  • General
    • Modelname
    • Switch
    • Technology
    • I²C
    • Type
    • Audio matrix
    • Design
    • Bus-controlled
    • Housing
    • S-DIL-24
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +8…+10,2 VDC
    • Input voltage
    • +4.5 … +5.5 VDC
    • Quiescent Current
    • 5 mA
    • Input Noise Voltage
    • 3 µV
    • Input Resistance
    • 0.050 M-Ohm
    • Suppley Voltage Rejection
    • 80 dB

Bus-controlled audio matrix
Housing: S-DIL-24



Manufacturer : ST MICROELECTRONICS
Factory number : TEA6420
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Switch
    • Technology
    • I²C
    • Type
    • Audio matrix
    • Design
    • Bus-controlled
    • Housing
    • S-DIL-24
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +8…+10,2 VDC
    • Input voltage
    • +4.5 … +5.5 VDC
    • Quiescent Current
    • 5 mA
    • Input Noise Voltage
    • 3 µV
    • Input Resistance
    • 0.050 M-Ohm
    • Suppley Voltage Rejection
    • 80 dB
Datasheet/manual