reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEA 2262 :: Power supply controller, DIL-16

Item-No.: TEA 2262
€1,70
Category of goods: 1


TEA 2262

  • Product Description
  • Technical information
  • General
    • Modelname
    • Controller
    • Technology
    • Monolithic
    • Type
    • Switching power supply
    • Housing
    • DIL-16
    • Temperature range
    • -20 … +70
  • Electrical values
    • Supply voltage
    • +12 VDC
    • Output Current
    • 1 A
    • Power loss
    • 2.5 W
    • Quiescent Current
    • 0.5 mA
    • Input Bias Current
    • 0.3 µA
    • Power Bandwidth
    • 150 kHz
  • Settings
    • Open Loop Voltage Gain
    • 75 dB

Switch mode power supply controller
Housing: DIL-16



Manufacturer : ST MICROELECTRONICS
Factory number : TEA2262
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Controller
    • Technology
    • Monolithic
    • Type
    • Switching power supply
    • Housing
    • DIL-16
    • Temperature range
    • -20 … +70
  • Electrical values
    • Supply voltage
    • +12 VDC
    • Output Current
    • 1 A
    • Power loss
    • 2.5 W
    • Quiescent Current
    • 0.5 mA
    • Input Bias Current
    • 0.3 µA
    • Power Bandwidth
    • 150 kHz
  • Settings
    • Open Loop Voltage Gain
    • 75 dB
Datasheet/manual