reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TC 1046 :: Temperature sensor, 2.7-4.4 V, SOT-23

Item-No.: TC 1046
€0,69
Category of goods: 1 = discountable

TC 1046

  • Product Description
  • Technical information
  • General
    • Model
    • Sensor
    • Type
    • Temperature sensor
    • Housing
    • SOT-23
  • Electrical values
    • Supply voltage
    • 2.7 ... 4.4 VDC

The TC 1046 has a linear output with a temperature sensor, the output voltage of which is directly proportional to the measured temperature.
The output voltage range for this device is usually 174 mV at -40°C, 424 mV at 0°C, 580 mV at +25°C and 1205 mV at 125°C. On 6.25 mV/°C.
The TC 1046 is located in a space-saving 3-pin SOT-23B housing, making it ideal for applications with limited space.



Manufacturer : MICROCHIP
Factory number : TC1046VNBTR
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Sensor
    • Type
    • Temperature sensor
    • Housing
    • SOT-23
  • Electrical values
    • Supply voltage
    • 2.7 ... 4.4 VDC
Datasheet/manual