• Model
    • + more - less

  • Technology
  • Type
    • + more - less

  • Design
    • + more - less

  • Housing
    • + more - less

  • Supply voltage
    • + more - less

  • Input voltage
    • + more - less

  • Power loss
    • + more - less


  • ICs TA.. - TL..

  • page :
  •  1 - 16 of  103  items. 
 
  • Model:

    FM radio

  • Type:

    Control panel

  • Housing:

    SIL-9

  • Supply voltage:

    +1.6 … +6 VDC

  • Power loss:

    0.5 W

  • Temperature range:

    -25 … +75

  • Quiescent Current:

    5.2 mA

  • Closed Loop Voltage Gain:

    31 dB

  • Input Resistance:

    0.025 M-Ohm

Weight incl.:

0.001 kg

 
  • Model:

    Processor

  • Type:

    AM / FM

  • Design:

    Interface

  • Housing:

    DIP-16

  • Supply voltage:

    +3,8…+8 VDC

  • Power loss:

    0.75 W

  • Temperature range:

    -25 … +75

  • Quiescent Current:

    10 mA

  • Closed Loop Voltage Gain:

    30 dB

  • Distortion:

    0.05 %

Weight incl.:

0.001 kg

 
  • Model:

    Amplifier

  • Type:

    Power

  • Design:

    Low frequency

  • Housing:

    HSIL-12

  • Supply voltage:

    +6…+15 VDC

  • Output Current:

    2.5 A

  • Power loss:

    12.5 W

  • Temperature range:

    -20 … +75

  • Quiescent Current:

    21 mA

  • Input Offset Voltage:

    30 mV

  • Output power:

    4.6 W

  • Closed Loop Voltage Gain:

    45 dB

  • Distortion:

    0.2 %

  • Input Resistance:

    0.030 M-Ohm

  • Suppley Voltage Rejection:

    52 dB

Weight incl.:

0.003 kg

 
  • Model:

    Amplifier

  • Type:

    Audio

  • Design:

    2x 18 W BTL

  • Housing:

    HZIP-17

  • Supply voltage:

    +9 … +18 VDC

  • Output Current:

    9 A

  • Power loss:

    50 W

  • Temperature range:

    -30 … +85

  • Quiescent Current:

    120 mA

  • Output power:

    2x 18 W

  • Closed Loop Voltage Gain:

    50 dB

  • Distortion:

    0.04 %

  • Input Resistance:

    0.030 M-Ohm

  • Suppley Voltage Rejection:

    54 dB

Weight incl.:

0.010 kg

 
  • Model:

    Amplifier

  • Type:

    Audio

  • Design:

    Dual

  • Housing:

    HZIP-12

  • Supply voltage:

    +10…+37 VDC

  • Output Current:

    6 A

  • Power loss:

    25 W

  • Temperature range:

    -20 … +75

  • Quiescent Current:

    50 mA

  • Output power:

    2x 10 W

  • Closed Loop Voltage Gain:

    34 dB

  • Distortion:

    0.04 %

  • Input Resistance:

    0.030 M-Ohm

  • Suppley Voltage Rejection:

    50 dB

Weight incl.:

0.004 kg

 
  • Model:

    Operational amplifier

  • Type:

    Double

  • Housing:

    DIP-8

  • Supply voltage:

    +2 … +15 VDC

  • Output Current:

    70 m A

  • Temperature range:

    0 … +70

  • Input Bias Current:

    1 µA

  • Input Offset Voltage:

    6 mV

  • Input Offset Current:

    300 nA

  • Open Loop Voltage Gain:

    80 dB

  • Suppley Voltage Rejection:

    100 dB

Weight incl.:

0.001 kg

 
  • Model:

    Receiver

  • Type:

    AM / FM

  • Housing:

    DIL-16

  • Supply voltage:

    +8 VDC

  • Power loss:

    0.590 W

  • Temperature range:

    -20…+125

  • Quiescent Current:

    10.5 mA

  • Power Bandwidth:

    170 kHz

  • Output power:

    0.5 W

  • Open Loop Voltage Gain:

    95 dB

  • Closed Loop Voltage Gain:

    60 dB

  • Distortion:

    1 %

  • Suppley Voltage Rejection:

    45 dB

Weight incl.:

0.001 kg

 
  • Model:

    Amplifier

  • Technology:

    Monolithic

  • Type:

    Audio

  • Design:

    1,2 W

  • Housing:

    DIP-8

  • Supply voltage:

    +3 … +16 VDC

  • Output Current:

    1.5 A

  • Power loss:

    1 W

  • Temperature range:

    -40 … +150

  • Quiescent Current:

    4 mA

  • Input Bias Current:

    0.1 µA

  • Power Bandwidth:

    20 kHz

  • Output power:

    1.2 W

  • Open Loop Voltage Gain:

    75 dB

  • Closed Loop Voltage Gain:

    45 dB

  • Distortion:

    0.8 %

  • Input Noise Voltage:

    3 µV

  • Input Resistance:

    5 M-Ohm

  • Suppley Voltage Rejection:

    42 dB

Weight incl.:

0.001 kg

 
  • Model:

    Sensor

  • Type:

    Temperature sensor

  • Housing:

    SOT-23

  • Supply voltage:

    2.7 ... 4.4 VDC

Weight incl.:

0.000 kg

 
  • Model:

    Operational amplifier

  • Technology:

    Monolithic

  • Type:

    Dual power

  • Housing:

    DIP-8

  • Supply voltage:

    +40 VDC

  • Output Current:

    1 A

  • Temperature range:

    -55 … +150

  • Quiescent Current:

    5 mA

  • Input Bias Current:

    0.1 µA

  • Input Offset Voltage:

    1 mV

  • Input Offset Current:

    10 nA

  • Power Bandwidth:

    1400 kHz

  • Distortion:

    0.02 %

  • Slew rate:

    1.4 V/µ sec

  • Suppley Voltage Rejection:

    90 dB

Weight incl.:

0.000 kg

 
  • Model:

    Receiver

  • Type:

    AM

  • Housing:

    DIL-16

  • Supply voltage:

    +4,5…+15 VDC

  • Temperature range:

    -15 … +80

  • Quiescent Current:

    10.5 mA

Weight incl.:

0.001 kg

 
  • Model:

    Control circuit

  • Type:

    Phase

  • Housing:

    DIL-16

  • Supply voltage:

    +8 … +18 VDC

  • Temperature range:

    -25 … +85

  • Quiescent Current:

    6.5 mA

  • Input Bias Current:

    200 µA

  • Input Offset Voltage:

    30 mV

  • Power Bandwidth:

    0.5 kHz

Weight incl.:

0.000 kg

 
  • Model:

    Amplifier

  • Technology:

    Monolithic

  • Type:

    Power

  • Design:

    NF audio

  • Housing:

    DIL-12FQ

  • Supply voltage:

    +3,5…+20 VDC

  • Output Current:

    1.5 A

  • Power loss:

    5 W

  • Temperature range:

    -40 … +150

  • Quiescent Current:

    7 mA

  • Input Bias Current:

    0.5 µA

  • Input Offset Voltage:

    220 mV

  • Open Loop Voltage Gain:

    75 dB

  • Closed Loop Voltage Gain:

    37 dB

  • Distortion:

    0.5 %

  • Input Resistance:

    5 M-Ohm

Weight incl.:

0.002 kg

 
  • Model:

    Driver

  • Technology:

    NPN

  • Type:

    Darlington

  • Design:

    7-channel

  • Housing:

    DIL-16

  • Input voltage:

    -0,5…+30 VDC

  • Output Current:

    3.5 A

  • Power loss:

    1.47 W

  • Temperature range:

    -40 … +85

  • Quiescent Current:

    10 mA

Weight incl.:

0.001 kg

 
  • Model:

    Amplifier

  • Type:

    Audio

  • Design:

    Stereo

  • Housing:

    DIL-16

  • Supply voltage:

    +3 … +12 VDC

  • Output Current:

    1.5 A

  • Temperature range:

    -25 … +85

  • Quiescent Current:

    35 mA

  • Output power:

    4.7 W

  • Closed Loop Voltage Gain:

    45 dB

  • Distortion:

    0.5 %

  • Input Noise Voltage:

    1.5 µV

  • Input Resistance:

    0.030 M-Ohm

  • Suppley Voltage Rejection:

    46 dB

Weight incl.:

0.001 kg

 
  • Model:

    Corrector circuit

  • Type:

    TV East / West

  • Housing:

    DIP-8

  • Supply voltage:

    +16…+35 VDC

  • Output Current:

    1.5 A

  • Power loss:

    0.8 W

  • Temperature range:

    -25 … +85

  • Quiescent Current:

    4 mA

Weight incl.:

0.001 kg