reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SST 12LF03-Q3DE :: Fully integrated front-end module (FEM)

Item-No.: SST 12LF03-Q3DE
€1,10
Category of goods: 1


SST 12LF03-Q3DE


Fully integrated front-end module (FEM) for WLAN 802.11b/g/n and Bluetooth® systems. These RF modules include a PA, an LNA and an antenna switch, making them ideal for WLAN and Bluetooth-embedded applications where small size and high performance are required. Designed in accordance with IEEE 802.11 b/g/n applications and using GaAs PHEMT/HBT technology, the SST12LF03 works in the 2.4–2.5-GHz frequency range with very low DC power consumption. The transmitter circuit has an excellent linearity. The receiver circuit has a low-noise amplifier and options for simultaneous WLAN and Bluetooth operations.

• Type: Front-End module
• Gain: 28 dB
• Linear power: 19
• Voltage, min: 3 V
• Voltage, max.: 4.2 V
• Frequency, min: 2.4 GHz
• Frequency, max.: 2.5 GHz
• Technology: GaAs PHEMT/HBT
• Applications: WiFi, home RF, cordless phones, 2.4-GHz ISM wireless devices, ZigBee®, Bluetooth®



Manufacturer : MICROCHIP
Factory number : SST12LF03-Q3DE
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual