reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SST 11LP12Q-CF :: Power amplifier, QFN-16

Item-No.: SST 11LP12Q-CF
€1,25
Category of goods: 1

SST11LP12-QCF

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Power amplifiers
    • Design
    • High gain
    • Housing
    • QFN-16
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Input current
    • 0.65 A

This IC power amplifier is characterised by a simple board-level use along with high-speed power-up/down control and is supplied in a 16-pin QFN package.



Manufacturer : MICROCHIP
Factory number : SST11LP12-QCF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Power amplifiers
    • Design
    • High gain
    • Housing
    • QFN-16
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Input current
    • 0.65 A
Datasheet/manual