reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPX 1117 M3L :: LDO regulator, 1.25 - 5 V, SOT-223

Item-No.: SPX 1117 M3L
€0,29
Category of goods: 1 = discountable

SPX 1117 M3L


Low dropout regulator, 0.8 A
  • Design: SOT-233

  • Supply voltage: 3.3 - 5 V

  • Output current: 0.8 A

  • Temperature range: -40 - 85°C




Manufacturer : EXAR
Factory number : SPX1117M3-L
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual