reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SP 3485 ENL :: RS-422 single transmitter, RS-485, SO-8

Item-No.: SP 3485 ENL
€1,99
Category of goods: 1 = discountable

SP 3485 ENL


  • Design: SO-8

  • Data rate: 10 Mbps

  • RS-422/RS-485

  • Supply voltage: 3.3 V

  • Supply current: 2 mA

  • Temperature range: -40 - 85°C




Manufacturer : EXAR
Factory number : SP3485EN-L
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual