reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SP 3232 EHCYL :: Dual RS-232 transceivers, TSSOP-16

Item-No.: SP 3232 EHCYL
€0,99
Category of goods: 1


SP 3232 EHCYL


  • Design: TSSOP-16

  • Data rate: 460 Kbps

  • Supply voltage: 3.0 - 5.5 V

  • Supply current: 1 mA

  • Temperature range: 0 - 70°C




Manufacturer : EXAR
Factory number : SP3232EHCY-L
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual