reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SP 3232 EEYL :: RS-232 dual transmitter, TSSOP-16

Item-No.: SP 3232 EEYL
€0,93
Category of goods: 1 = discountable

SP 3232 EEYL


  • Design: TSSOP-16

  • Data rate: 235 Kbps

  • Supply voltage: 3.3 - 5 V

  • Supply current: 1 mA

  • Temperature range: -40 - 85°C




Manufacturer : EXAR
Factory number : SP3232EEY-L
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual