reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SG 3526 N :: IC CIRCUIT

Item-No.: SG 3526 N
€2,60
Category of goods: 1 = discountable

SG3526N = UC3526N

  • Product Description
  • Technical information
  • General
    • Model
    • Controlling pulse width modulator
    • Housing
    • DIL-18
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • 4.5…35 VDC
    • Input voltage
    • 8…35 VDC
    • Output Current
    • 0.1 A
    • Output voltage
    • 5 VDC
    • Frequency range
    • 350 k Hz

Housing: DIL-18 / = UC3526N



Package weight : 0.0012 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controlling pulse width modulator
    • Housing
    • DIL-18
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • 4.5…35 VDC
    • Input voltage
    • 8…35 VDC
    • Output Current
    • 0.1 A
    • Output voltage
    • 5 VDC
    • Frequency range
    • 350 k Hz
Datasheet/manual