reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


S 042P DIL :: IC, 14-pin

Item-No.: S 042P DIL
€3,20
Category of goods: 1

S042P

  • Product Description
  • Technical information
  • General
    • Model
    • Symmetric mixer
    • Housing
    • DIP-8
    • Temperature range
    • -40 … 85
  • Electrical values
    • Supply voltage
    • 15 VDC
    • Input current
    • 2.15 m A

Housing: P-DIP-14



Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Model
    • Symmetric mixer
    • Housing
    • DIP-8
    • Temperature range
    • -40 … 85
  • Electrical values
    • Supply voltage
    • 15 VDC
    • Input current
    • 2.15 m A
Datasheet/manual