reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REF 102 AU :: Voltage reference, 10V, SO-8

Item-No.: REF 102 AU
€5,25
Category of goods: 1 = discountable

REF 102 AU


Voltage reference, 10 V, SO-8, REF102AU, Texas Instruments, output voltage 10 V, tolerance ±10 mV

Technical data:
• Output voltage: 10 V
• Tolerance: ±10 mV
• Stability: 10 ppm/°C
• Housing: SO-8
• Supply voltage: 11.4 - 36 V
• Supply current: 1.4mA
• Operating temperature: -25 - +85°C
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : REF102AU
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual