reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REF 02 BU :: Voltage reference, 5V, SO-8

Item-No.: REF 02 BU
€4,55
Category of goods: 1


REF 02 BU


Voltage reference, 5 V, SO-8, REF02AU, Texas Instruments, output voltage 5 V, tolerance ±15 mV

Technical data:
• Output voltage: 5 V
• Tolerance: ±15 mV
• Stability: 15 ppm/°C
• Housing: SO-8
• Supply voltage: 8 - 40 V
• Supply current: 1mA
• Operating temperature: -40 - +85°C
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : REF02BU
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual