reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 46C180S16F :: CMOS ionisation smoke detector, SOIC-16

Item-No.: RE 46C180S16F
€1,10
Category of goods: 1

RE46C180S16F

  • Product Description
  • Technical information
  • General
    • Model
    • Ionisation smoke detector
    • Housing
    • SOIC-16
  • Electrical values
    • Supply voltage
    • 6 - 12 VDC

The RE46C180 is the next generation of low-power, programmable CMOS ionisation smoke detectors.
With minimal external components, this circuit offers all functions required for an ionising smoke detector.



Manufacturer : MICROCHIP
Factory number : RE46C180S16F
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Ionisation smoke detector
    • Housing
    • SOIC-16
  • Electrical values
    • Supply voltage
    • 6 - 12 VDC
Datasheet/manual