reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 46C165S16F :: CMOS optoelectric smoke detector, SOIC-16

Item-No.: RE 46C165S16F
€0,99
Category of goods: 1

RE46C165S16F

  • Product Description
  • Technical information
  • General
    • Model
    • Photoelectric smoke detector
    • Housing
    • SOIC-16
  • Electrical values
    • Supply voltage
    • 6 - 12 VDC

The RE46C165 is a low-power CMOS photoelectric smoke detector. With minimal external components, this circuit offers all functions required for a photoelectric smoke detector.
If smoke is detected, the detection rate can be increased to verify an alarm status. An internal 9-minute timer enables a push-to-test key for reduced sensitivity.



Manufacturer : MICROCHIP
Factory number : RE46C165S16F
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photoelectric smoke detector
    • Housing
    • SOIC-16
  • Electrical values
    • Supply voltage
    • 6 - 12 VDC
Datasheet/manual