reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 627 AP :: Op-amp, DIP-8

Item-No.: OPA 627 AP
€17,20
Category of goods: 1 = discountable

OPA 627 AP

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • Precise, quick, Di-FET
    • Housing
    • DIP-8
    • Temperature range
    • -25 … 85
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±20 VDC
    • Output voltage
    • ±12.3 VDC
    • Current
    • ±45
    • Frequency range
    • 16 MHz

precision high speed difet op-amp
Housing: DIP-8
Manufacturer: Burr-Brown



Manufacturer : BURRBROWN TEXAS
Factory number : OPA627AP
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • Precise, quick, Di-FET
    • Housing
    • DIP-8
    • Temperature range
    • -25 … 85
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±20 VDC
    • Output voltage
    • ±12.3 VDC
    • Current
    • ±45
    • Frequency range
    • 16 MHz
Datasheet/manual