reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 604 AU :: OpAmp, single, 20 MHz, SO-8

Item-No.: OPA 604 AU
€3,10
Category of goods: 1 = discountable

OPA 604 AU


OpAmp single 20 MHz SO-8, OPA604AU, Texas Instruments, single design, input offset voltage 1 mV

Technical data:
• Design: single
• Input offset voltage: 1 mV
• Bandwidth: 20 MHz
• Open loop gain: 100 V/mV
• Slew rate: 25 V/µs
• Operating temperature: -40 - +100°C
• Housing: SO-8
• Dual supply voltages: ±4.5 - ±24 V
• Voltage noise: 11 nV/vHz
• Output current: 35 mA
• Supply current: 5mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA604AU
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual