reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 4134 UA :: OpAmp, quad, 8 MHz, SO-14

Item-No.: OPA 4134 UA
€4,85
Category of goods: 1 = discountable

OPA 4134 UA


OpAmp quad 8 MHz SO-14, OPA4134UA, Texas Instruments, quad design, input offset voltage 0.5 mV

Technical data:
• Design: Quad
• Input offset voltage: 0.5mV
• Bandwidth: 8 MHz
• Open loop gain: 1000 V/mV
• Slew rate: 20 V/µs
• Operating temperature: -55 - +125°C
• Housing: SO-14
• Dual supply voltages: ±2.5 - ±18 V
• Voltage noise: 8 nV/vHz
• Supply current: 16mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA4134UA
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual