reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 4131 PA :: OpAmp, quad, 4 MHz, DIL-14

Item-No.: OPA 4131 PA
€7,99
Category of goods: 1 = discountable

OPA 4131 PA


OpAmp quad 4 MHz DIL-14, OPA4131PA, Texas Instruments, quad design, input offset voltage 0.2 mV

Technical data:
• Design: Quad
• Input offset voltage: 0.2mV
• Bandwidth: 4 MHz
• Open loop gain: 300 V/mV
• Slew rate: 10 V/µs
• Operating temperature: -40 - +100°C
• Housing: DIL-14
• Dual supply voltages: ±4.5 - ±18 V
• Voltage noise: 15 nV/vHz
• Supply current: 6mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA4131PA
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual