reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 337 PA :: OpAmp, single, 3 MHz, DIL-8

Item-No.: OPA 337 PA
€1,55
Category of goods: 1 = discountable

OPA 337 PA


OpAmp single 3 MHz DIL-8, OPA337PA, Texas Instruments, single design, input offset voltage 0.5 mV

Technical data:
• Design: single
• Input offset voltage: 0.5mV
• Bandwidth: 3 MHz
• Open loop gain: 1000 V/mV
• Slew rate: 1.2V/µs
• Operating temperature: -55 - +125°C
• Housing: DIL-8
• Single supply voltage: 2.5 - 5.5 V
• Voltage noise: 26 nV/vHz
• Rail-to-rail-swing: output
• Supply current: 0.5mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA337PA
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual