reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 336 UA :: Op-amp, SO-8

Item-No.: OPA 336 UA
€2,10
Category of goods: 1


OPA 336 UA

  • Product Description
  • Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Micro-power, cmos
    • Housing
    • SO-8
    • Temperature range
    • -55 … 125
  • Electrical values
    • Supply voltage
    • 7.5 VDC
    • Input voltage
    • ±0.3 VDC
    • Input current
    • 10 m A
  • Measures
    • Length
    • 3.05 mm
    • Width
    • 1.75 mm
    • Height
    • 1.45 mm

micropower, cmos operational amplifier, single supply 0.1mhz 0.03 v/µs
Housing: SO-8
Manufacturer: Burr-Brown



Manufacturer : BURRBROWN TEXAS
Factory number : OPA336UA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Micro-power, cmos
    • Housing
    • SO-8
    • Temperature range
    • -55 … 125
  • Electrical values
    • Supply voltage
    • 7.5 VDC
    • Input voltage
    • ±0.3 VDC
    • Input current
    • 10 m A
  • Measures
    • Length
    • 3.05 mm
    • Width
    • 1.75 mm
    • Height
    • 1.45 mm
Datasheet/manual