reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 2604 AP :: Op-amp, DIP-8

Item-No.: OPA 2604 AP
€6,20
Category of goods: 1

OPA 2604 AP

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • FET input, low-noise
    • Housing
    • DIP-8
    • Temperature range
    • -40…100
  • Electrical values
    • Supply voltage
    • ±24 VDC
    • Input voltage
    • ±13 VDC
    • Frequency range
    • 25 MHz

dual fet input, low distortion op-amp
Housing: DIP-8
Manufacturer: Burr-Brown



Manufacturer : BURRBROWN TEXAS
Factory number : OPA2604AP
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • FET input, low-noise
    • Housing
    • DIP-8
    • Temperature range
    • -40…100
  • Electrical values
    • Supply voltage
    • ±24 VDC
    • Input voltage
    • ±13 VDC
    • Frequency range
    • 25 MHz
Datasheet/manual