reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 2350 PA :: OpAmp, dual, 38 MHz, DIL-8

Item-No.: OPA 2350 PA
€4,50
Category of goods: 1 = discountable

OPA 2350 PA


OpAmp dual 38 MHz DIL-8, OPA2350PA, Texas Instruments, dual design, input offset voltage 3 mV

Technical data:
• Version: dual
• Input offset voltage: 3 mV
• Bandwidth: 38 MHz
• Open-loop gain: 1200 V/mV
• Slew rate: 22 V/µs
• Operating temperature: -55 - +150°C
• Housing: DIL-8
• Single supply voltage: 2.5 - 5.5 V
• Voltage noise: 5 nV/vHz
• Rail-to-rail-swing: input/output
• Output current: 40mA
• Supply current: 10mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA2350PA
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual