reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 2337 EA250 :: OpAmp, dual, 3 MHz, A200\SOT-23-8

Item-No.: OPA 2337 EA250
€0,99
Category of goods: 1


OPA 2337 EA250


OpAmp dual 3 MHz A200\SOT-23-8, OPA2337EA/250, Texas Instruments, dual design, input offset voltage 0.5 mV

Technical data:
• Version: dual
• Input offset voltage: 0.5mV
• Bandwidth: 3 MHz
• Open loop gain: 1000 V/mV
• Slew rate: 1.2V/µs
• Operating temperature: -55 - +125°C
• Housing: A200\SOT-23-8
• Single supply voltage: 2.5 - 5.5 V
• Voltage noise: 26 nV/vHz
• Rail-to-rail-swing: output
• Supply current: 1mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA2337EA/250
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual