reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 2277 U :: OpAmp, dual, 1 MHz, SO-8

Item-No.: OPA 2277 U
€9,55
Category of goods: 1 = discountable

OPA 2277 U


OpAmp dual 1 MHz SO-8, OPA2277PA, Texas Instruments, dual design, input offset voltage 0.02 mV

Technical data:
• Version: dual
• Input offset voltage: 0.02mV
• Bandwidth: 1 MHz
• Open loop gain: 10000 V/mV
• Slew rate: 0.8V/µs
• Operating temperature: -55 - +125°C
• Housing: SO-8
• Dual supply voltages: ±2 - ±18 V
• Voltage noise: 8 nV/vHz
• Supply current: 1.6mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA2277U
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual