reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 227 PA :: OpAmp, single, 8 MHz, DIL-8

Item-No.: OPA 227 PA
€3,15
Category of goods: 1


OPA 227 PA


OpAmp single 8 MHz DIL-8, OPA227PA, Texas Instruments, single design, input offset voltage 0.01 mV

Technical data:
• Design: single
• Input offset voltage: 0.01mV
• Bandwidth: 8 MHz
• Open loop gain: 100000 V/mV
• Slew rate: 2.3V/µs
• Operating temperature: -55 - +125°C
• Housing: DIL-8
• Dual supply voltages: ±2.5 - ±18 V
• Voltage noise: 3 nV/vHz
• Supply current: 3.7mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA227PA
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual