reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 2241 PA :: OpAmp, dual, 35 kHz, DIL-8

Item-No.: OPA 2241 PA
€4,80
Category of goods: 1

OPA 2241 PA


OpAmp dual 35 kHz DIL-8, OPA2241PA, Texas Instruments, dual design, input offset voltage 0.05 mV

Technical data:
• Version: dual
• Input offset voltage: 0.05mV
• Bandwidth: 35kHz
• Open loop gain: 1000 V/mV
• Slew rate: 0.01V/µs
• Operating temperature: -55 - +125°C
• Housing: DIL-8
• Single supply voltage: 2.7 - 36 V
• Dual supply voltages: ±1.35 - ±18 V
• Voltage noise: 45 nV/vHz
• Rail-to-rail-swing: output
• Supply current: 0.05 mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA2241PA
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual