reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 2137 PA :: OpAmp, dual, 1 MHz, DIL-8

Item-No.: OPA 2137 PA
€1,80
Category of goods: 1 = discountable

OPA 2137 PA


OpAmp dual 1 MHz DIL-8, OPA2137PA, Texas Instruments, dual design, input offset voltage 2.5 mV

Technical data:
• Version: dual
• Input offset voltage: 2.5mV
• Bandwidth: 1 MHz
• Open loop gain: 50 V/mV
• Slew rate: 3.5V/µs
• Operating temperature: -55 - +125°C
• Housing: DIL-8
• Single supply voltage: 4.5 - 36 V
• Dual supply voltages: ±2.25 - ±18 V
• Voltage noise: 45 nV/vHz
• Supply current: 0.44mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA2137PA
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual