reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 209 AID :: OpAmp, single, 18 MHz, SO-8

Item-No.: OPA 209 AID
€2,90
Category of goods: 1


OPA 209 AID


OpAmp single 18 MHz SO-8, OPA209AID, Texas Instruments, single design, input offset voltage 0.035 mV

Technical data:
• Design: single
• Input offset voltage: 0,035 mV
• Bandwidth: 18 MHz
• Open loop gain: 3981 V/mV
• Slew rate: 6.4V/µs
• Operating temperature: -40 - +125°C
• Housing: SO-8
• Single supply voltage: 4.5 - 36 V
• Dual supply voltages: ±2.25 - ±18 V
• Description: Precision, Low Noise
• Voltage noise: 2.2 nV/vHz
• Supply current: 2.5mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA209AID
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual