reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 177 GP :: OpAmp, single, 600 kHz, DIL-8

Item-No.: OPA 177 GP
€2,45
Category of goods: 1 = discountable

OPA 177 GP


OpAmp single 600 kHz DIL-8, OPA177GP, Texas Instruments, single design, input offset voltage 0.02 mV

Technical data:
• Design: single
• Input offset voltage: 0.02 mV
• Bandwidth: 600kHz
• Open loop gain: 6000 V/mV
• Slew rate: 0.3V/µs
• Operating temperature: -40 - +85°C
• Housing: DIL-8
• Dual supply voltages: ±3 - ±18 V
• Voltage noise: 7.5 nV/vHz
• Supply current: 1.3mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA177GP
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual