reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 1642 AID :: OpAmp, single, 11 MHz, SO-8

Item-No.: OPA 1642 AID
€4,55
Category of goods: 1


OPA 1642 AID


OpAmp dual 11 MHz SO-8, OPA1642AID, Texas Instruments, dual design, input offset voltage 1 mV

Technical data:
• Version: dual
• Input offset voltage: 1 mV
• Bandwidth: 11 MHz
• Open loop gain: 5012 V/mV
• Slew rate: 20 V/µs
• Operating temperature: -40 - +85°C
• Housing: SO-8
• Dual supply voltages: ±2.25 - ±18 V
• Description: precision, wide bandwidth
• Voltage noise: 5.1 nV/vHz
• Supply current: 1.8mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA1642AID
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual